
0546840504 | |
|---|---|
DigiKey Part Number | WM8798TR-ND - Tape & Reel (TR) WM8798CT-ND - Cut Tape (CT) WM8798DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0546840504 |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0546840504 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 3.5mm, 4mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.102" (2.60mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,29600 € | 22,96 € |
| 25 | 2,15160 € | 53,79 € |
| 50 | 2,04880 € | 102,44 € |
| 100 | 1,95100 € | 195,10 € |
| 250 | 1,82888 € | 457,22 € |
| 500 | 1,74158 € | 870,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,14324 € | 3.214,86 € |
| 3.000 | 2,04104 € | 6.123,12 € |
| 4.500 | 1,98355 € | 8.925,98 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |


