Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5005930201 | |
|---|---|
DigiKey Part Number | 900-5005930201-ND |
Manufacturer | |
Manufacturer Product Number | 5005930201 |
Description | 2.5 WTW PLG HSG SINGLE 2CKT BLAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5005930200 | Molex | 35.806 | 5005930200-ND | 0,14000 € | Parametric Equivalent |
| 5005930202 | Molex | 0 | 900-5005930202-ND | 0,08394 € | Parametric Equivalent |
| 5005930204 | Molex | 0 | 900-5005930204-ND | 0,08105 € | Parametric Equivalent |
| 1-1903388-2 | TE Connectivity AMP Connectors | 0 | A125458-ND | 0,08846 € | Parametric Equivalent |
| 1903388-1 | TE Connectivity AMP Connectors | 0 | A125457-ND | 0,08272 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,09235 € | 2.216,40 € |
| Unit Price without VAT: | 0,09235 € |
|---|---|
| Unit Price with VAT: | 0,10990 € |









