Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MX36A02PQ2 | |
|---|---|
DigiKey Part Number | 670-MX36A02PQ2-ND |
Manufacturer | |
Manufacturer Product Number | MX36A02PQ2 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Yellow 0.098" (2.50mm) |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Yellow |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX19A002P53 | JAE Electronics | 0 | 670-MX19A002P53-ND | 2,18578 € | Parametric Equivalent |
| MX36A02PQ1 | JAE Electronics | 0 | 670-MX36A02PQ1-ND | 0,91619 € | Parametric Equivalent |
| 1-1903388-2 | TE Connectivity AMP Connectors | 0 | A125458-ND | 0,08846 € | Parametric Equivalent |
| 1903388-1 | TE Connectivity AMP Connectors | 0 | A125457-ND | 0,08272 € | Parametric Equivalent |
| 2-1903388-3 | TE Connectivity AMP Connectors | 0 | 2-1903388-3-ND | 0,10608 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 1,51826 € | 1.973,74 € |
| Unit Price without VAT: | 1,51826 € |
|---|---|
| Unit Price with VAT: | 1,80673 € |









