Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5002541941 | |
|---|---|
DigiKey Part Number | 5002541941-ND |
Manufacturer | |
Manufacturer Product Number | 5002541941 |
Description | CONN RCPT HDMI 19POS SMD R/A |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5002541941 Models |
Category | Termination Solder |
Manufacturer Molex | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 0.5A |
Part Status Obsolete | Voltage - Rated 40VAC/DC |
Connector Type HDMI | Shielding Shielded |
Number of Contacts 19 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Horizontal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2086581002 | Molex | 7.459 | 900-2086581002-ND | 2,52000 € | Parametric Equivalent |
| 2086581052 | Molex | 541 | 900-2086581052-ND | 2,39000 € | Parametric Equivalent |
| 2086581102 | Molex | 1.060 | 900-2086581102-ND | 2,08000 € | Parametric Equivalent |
| 2086588121 | Molex | 43 | 900-2086588121-ND | 2,17000 € | Parametric Equivalent |
| 1-1747981-6 | TE Connectivity AMP Connectors | 0 | 1-1747981-6-ND | 3,16814 € | Similar |








