



460550005 | |
|---|---|
DigiKey Part Number | WM4413TR-ND - Tape & Reel (TR) WM4413CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 460550005 |
Description | CONN SOCKET 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 460550005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,09760 € | 2,44 € |
| 50 | 0,08960 € | 4,48 € |
| 100 | 0,08240 € | 8,24 € |
| 250 | 0,07408 € | 18,52 € |
| 500 | 0,06862 € | 34,31 € |
| 1.000 | 0,06380 € | 63,80 € |
| 2.500 | 0,05828 € | 145,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,05089 € | 305,34 € |
| 12.000 | 0,04846 € | 581,52 € |
| 18.000 | 0,04709 € | 847,62 € |
| 30.000 | 0,04543 € | 1.362,90 € |
| 42.000 | 0,04436 € | 1.863,12 € |
| 60.000 | 0,04326 € | 2.595,60 € |
| 150.000 | 0,04055 € | 6.082,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |














