Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20363XF400LA2 | |
|---|---|
DigiKey Part Number | 3473-3RT20363XF400LA2-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20363XF400LA2 |
Description | CONTACTOR S2 50A 110VDC VAR SPRG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 51 A 110VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 77 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 110 ms |
Coil Voltage 110VDC | Release Time 55 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 23W |
Contact Rating (Current) 51 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20351XF400LA2 | Siemens | 0 | 3473-3RT20351XF400LA2-ND | 467,35000 € | Parametric Equivalent |
| 3RT20353XF440LA2 | Siemens | 0 | 3473-3RT20353XF440LA2-ND | 490,33000 € | Parametric Equivalent |
| 3RT20361XF400LA2 | Siemens | 0 | 3473-3RT20361XF400LA2-ND | 580,16000 € | Parametric Equivalent |
| 3RT20363XF440LA2 | Siemens | 0 | 3473-3RT20363XF440LA2-ND | 602,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,16000 € | 580,16 € |
| Unit Price without VAT: | 580,16000 € |
|---|---|
| Unit Price with VAT: | 690,39040 € |













