New Product
Black 16 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2295572114

DigiKey Part Number
900-2295572114-ND
Manufacturer
Manufacturer Product Number
2295572114
Description
MINI-FIT SIGMA LMF 16 AWG F-S300
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
11.8" (300.0mm)
Manufacturer
Molex
Wire Gauge
16 AWG
Series
Contact Finish
Tin
Packaging
Bag
Color
Black
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,94300 €9,43 €
250,88440 €22,11 €
500,84200 €42,10 €
1700,77212 €131,26 €
3400,73524 €249,98 €
5100,71449 €364,39 €
1.0200,68038 €693,99 €
2.5500,63780 €1.626,39 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €
Alternate Length
MINI-FIT SIGMA LMF 16 AWG F-S150
In-Stock: 170
Unit Price: 0,82000 €