
2295572112 | |
|---|---|
DigiKey Part Number | 900-2295572112-ND |
Manufacturer | |
Manufacturer Product Number | 2295572112 |
Description | MINI-FIT SIGMA LMF 16 AWG F-S150 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,67600 € | 6,76 € |
| 25 | 0,63360 € | 15,84 € |
| 50 | 0,60300 € | 30,15 € |
| 170 | 0,55300 € | 94,01 € |
| 340 | 0,52659 € | 179,04 € |
| 510 | 0,51173 € | 260,98 € |
| 1.020 | 0,48728 € | 497,03 € |
| 2.550 | 0,45677 € | 1.164,76 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |


