
2295561115 | |
|---|---|
DigiKey Part Number | 900-2295561115-ND |
Manufacturer | |
Manufacturer Product Number | 2295561115 |
Description | MINI-FIT SIGMA LMF 16 AWG F-F500 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Socket Tin 19.7" (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 19.7" (500.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,22800 € | 12,28 € |
| 25 | 1,15160 € | 28,79 € |
| 50 | 1,09620 € | 54,81 € |
| 170 | 1,00547 € | 170,93 € |
| 340 | 0,95744 € | 325,53 € |
| 510 | 0,93043 € | 474,52 € |
| 1.020 | 0,88602 € | 903,74 € |
| 2.550 | 0,83057 € | 2.117,95 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |


