
2295561112 | |
|---|---|
DigiKey Part Number | 900-2295561112-ND |
Manufacturer | |
Manufacturer Product Number | 2295561112 |
Description | MINI-FIT SIGMA LMF 16 AWG F-F150 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,70000 € | 7,00 € |
| 25 | 0,65560 € | 16,39 € |
| 50 | 0,62420 € | 31,21 € |
| 170 | 0,57241 € | 97,31 € |
| 340 | 0,54506 € | 185,32 € |
| 510 | 0,52967 € | 270,13 € |
| 1.020 | 0,50439 € | 514,48 € |
| 2.550 | 0,47281 € | 1.205,67 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


