
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 19.7" (500.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,42960 € | 10,74 € |
| 85 | 0,39388 € | 33,48 € |
| 170 | 0,37500 € | 63,75 € |
| 255 | 0,36443 € | 92,93 € |
| 510 | 0,34700 € | 176,97 € |
| 1.020 | 0,33042 € | 337,03 € |
| 2.550 | 0,30973 € | 789,81 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


