
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38400 € | 3,84 € |
| 25 | 0,35960 € | 8,99 € |
| 50 | 0,34240 € | 17,12 € |
| 170 | 0,31400 € | 53,38 € |
| 340 | 0,29900 € | 101,66 € |
| 510 | 0,29057 € | 148,19 € |
| 1.020 | 0,27669 € | 282,22 € |
| 2.550 | 0,25935 € | 661,34 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


