New Product
Black 22 AWG Jumper Lead Pin to Pin Tin 19.7" (500.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2291122135

DigiKey Part Number
900-2291122135-ND
Manufacturer
Manufacturer Product Number
2291122135
Description
CP3.3 22AWG M-M 500 MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Pin to Pin Tin 19.7" (500.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
19.7" (500.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,57600 €5,76 €
250,54000 €13,50 €
850,49541 €42,11 €
1700,47176 €80,20 €
2550,45843 €116,90 €
5100,43649 €222,61 €
1.0200,41565 €423,96 €
2.5500,38962 €993,53 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €
Alternate Length
CP3.3 22AWG M-M 150 MM
In-Stock: 0
Unit Price: 0,50000 €