
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,38320 € | 9,58 € |
| 50 | 0,36480 € | 18,24 € |
| 170 | 0,33447 € | 56,86 € |
| 340 | 0,31847 € | 108,28 € |
| 510 | 0,30947 € | 157,83 € |
| 1.020 | 0,29470 € | 300,59 € |
| 2.550 | 0,27624 € | 704,41 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


