
2280370203 | |
|---|---|
DigiKey Part Number | 900-2280370203-ND |
Manufacturer | |
Manufacturer Product Number | 2280370203 |
Description | 0.175QUAD-ROW H05 PF PLUG PKG 20 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2280370203 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.5mm |
Number of Positions 20 | Height Above Board 0.017" (0.44mm) |
Pitch 0.007" (0.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44.000 | 0,55051 € | 24.222,44 € |
| Unit Price without VAT: | 0,55051 € |
|---|---|
| Unit Price with VAT: | 0,65511 € |


