
2280360203 | |
|---|---|
DigiKey Part Number | 900-2280360203-ND |
Manufacturer | |
Manufacturer Product Number | 2280360203 |
Description | 0.175QUAD-ROW H05 PF REC PKG 20C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2280360203 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.5mm |
Number of Positions 20 | Height Above Board 0.019" (0.48mm) |
Pitch 0.007" (0.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44.000 | 0,57866 € | 25.461,04 € |
| Unit Price without VAT: | 0,57866 € |
|---|---|
| Unit Price with VAT: | 0,68861 € |


