
2263541204 | |
|---|---|
DigiKey Part Number | 900-2263541204-ND |
Manufacturer | |
Manufacturer Product Number | 2263541204 |
Description | NANO-FIT HSG SR 4CKT BLK UL1569 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0511030400 | Molex | 57.589 | WM3337-ND | 0,15000 € | Parametric Equivalent |
| 2078410004 | Molex | 7.436 | 900-2078410004-ND | 0,20000 € | Parametric Equivalent |
| 2263621204 | Molex | 1.873 | 900-2263621204-ND | 0,42000 € | Parametric Equivalent |
| 5005920400 | Molex | 25.046 | 900-5005920400-ND | 0,14000 € | Parametric Equivalent |
| 0351550400 | Molex | 30.274 | WM3139-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,37000 € | 3,70 € |
| 25 | 0,34640 € | 8,66 € |
| 50 | 0,32980 € | 16,49 € |
| 100 | 0,31400 € | 31,40 € |
| 250 | 0,29432 € | 73,58 € |
| 500 | 0,28024 € | 140,12 € |
| 1.000 | 0,26686 € | 266,86 € |
| 2.500 | 0,25014 € | 625,35 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |









