
5005920400 | |
|---|---|
DigiKey Part Number | 900-5005920400-ND |
Manufacturer | |
Manufacturer Product Number | 5005920400 |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5005920400 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,10600 € | 2,65 € |
| 50 | 0,10080 € | 5,04 € |
| 100 | 0,09600 € | 9,60 € |
| 250 | 0,09000 € | 22,50 € |
| 500 | 0,08568 € | 42,84 € |
| 1.000 | 0,08159 € | 81,59 € |
| 2.500 | 0,07648 € | 191,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |



