
2261991044 | |
|---|---|
DigiKey Part Number | 900-2261991044-ND |
Manufacturer | |
Manufacturer Product Number | 2261991044 |
Description | MICRO-FIT VERSA BL R-R 4CKT 600M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2261991044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,69000 € | 6,69 € |
| 10 | 5,68100 € | 56,81 € |
| 34 | 5,21029 € | 177,15 € |
| 68 | 4,96176 € | 337,40 € |
| 102 | 4,82176 € | 491,82 € |
| 272 | 4,49945 € | 1.223,85 € |
| 510 | 4,30439 € | 2.195,24 € |
| 1.020 | 4,09914 € | 4.181,12 € |
| Unit Price without VAT: | 6,69000 € |
|---|---|
| Unit Price with VAT: | 7,96110 € |



