
2250515000 | |
|---|---|
DigiKey Part Number | 900-2250515000TR-ND - Tape & Reel (TR) 900-2250515000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2250515000 |
Description | MLP1.5 W/B CRIMP TERM TIN AWG24- |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 100 | 0,01680 € | 1,68 € |
| 1.000 | 0,01423 € | 14,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23.000 | 0,01288 € | 296,24 € |
| 46.000 | 0,01242 € | 571,32 € |
| 69.000 | 0,01216 € | 839,04 € |
| 115.000 | 0,01183 € | 1.360,45 € |
| 161.000 | 0,01163 € | 1.872,43 € |
| 230.000 | 0,01141 € | 2.624,30 € |
| 575.000 | 0,01088 € | 6.256,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |





