Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2250522111 | |
|---|---|
DigiKey Part Number | 900-2250522111-ND |
Manufacturer | |
Manufacturer Product Number | 2250522111 |
Description | MLP1.5 W/B SINGLE REC HSG 11CKT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Housing Connector Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2016472110 | Molex | 0 | 900-2016472110-ND | 0,10288 € | Parametric Equivalent |
| 2016472111 | Molex | 0 | 900-2016472111-ND | 0,10609 € | Parametric Equivalent |
| 1-2380312-1 | TE Connectivity AMP Connectors | 0 | 17-1-2380312-1-ND | 1,07532 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,15972 € | 2.236,08 € |
| Unit Price without VAT: | 0,15972 € |
|---|---|
| Unit Price with VAT: | 0,19007 € |





