
2245561408 | |
|---|---|
DigiKey Part Number | 900-2245561408-ND |
Manufacturer | |
Manufacturer Product Number | 2245561408 |
Description | NANO-FIT BMI PLUS HSG, NAT 08CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2245561408 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.098" (2.50mm) |
Series | Mounting Type Panel Mount |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Natural |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2245561208 | Molex | 2.332 | 900-2245561208-ND | 0,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,87500 € | 8,75 € |
| 25 | 0,82000 € | 20,50 € |
| 50 | 0,78080 € | 39,04 € |
| 100 | 0,74340 € | 74,34 € |
| 250 | 0,69684 € | 174,21 € |
| 750 | 0,64484 € | 483,63 € |
| 1.500 | 0,61406 € | 921,09 € |
| 3.000 | 0,58476 € | 1.754,28 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

