
2245561208 | |
|---|---|
DigiKey Part Number | 900-2245561208-ND |
Manufacturer | |
Manufacturer Product Number | 2245561208 |
Description | NANO-FIT BMI PLUS HSG,BLK 08CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2245561208 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.098" (2.50mm) |
Series | Mounting Type Panel Mount |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,83200 € | 8,32 € |
| 25 | 0,78000 € | 19,50 € |
| 50 | 0,74240 € | 37,12 € |
| 100 | 0,70690 € | 70,69 € |
| 250 | 0,66264 € | 165,66 € |
| 750 | 0,61319 € | 459,89 € |
| 1.500 | 0,58391 € | 875,87 € |
| 3.000 | 0,55606 € | 1.668,18 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |





