
2245561312 | |
|---|---|
DigiKey Part Number | 900-2245561312-ND |
Manufacturer | |
Manufacturer Product Number | 2245561312 |
Description | NANO-FIT BMI PLUS HSG, NAT 12CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2245561312 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.098" (2.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Natural |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2245561112 | Molex | 456 | 900-2245561112-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,87700 € | 8,77 € |
| 25 | 0,82240 € | 20,56 € |
| 50 | 0,78300 € | 39,15 € |
| 100 | 0,74550 € | 74,55 € |
| 250 | 0,69876 € | 174,69 € |
| 700 | 0,64977 € | 454,84 € |
| 1.400 | 0,61876 € | 866,26 € |
| 2.800 | 0,58924 € | 1.649,87 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

