
2245561112 | |
|---|---|
DigiKey Part Number | 900-2245561112-ND |
Manufacturer | |
Manufacturer Product Number | 2245561112 |
Description | NANO-FIT BMI PLUS HSG BLK 12CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2245561112 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.098" (2.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2245561312 | Molex | 691 | 900-2245561312-ND | 1,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,83700 € | 8,37 € |
| 25 | 0,78440 € | 19,61 € |
| 50 | 0,74680 € | 37,34 € |
| 100 | 0,71110 € | 71,11 € |
| 250 | 0,66652 € | 166,63 € |
| 700 | 0,61980 € | 433,86 € |
| 1.400 | 0,59021 € | 826,29 € |
| 2.800 | 0,56205 € | 1.573,74 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

