
2245561210 | |
|---|---|
DigiKey Part Number | 900-2245561210-ND |
Manufacturer | |
Manufacturer Product Number | 2245561210 |
Description | NANO-FIT BMI PLUS HSG,BLK 10CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2245561210 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.098" (2.50mm) |
Series | Mounting Type Panel Mount |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2245561410 | Molex | 650 | 900-2245561410-ND | 1,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,86400 € | 8,64 € |
| 25 | 0,80960 € | 20,24 € |
| 50 | 0,77100 € | 38,55 € |
| 100 | 0,73410 € | 73,41 € |
| 250 | 0,68812 € | 172,03 € |
| 650 | 0,64323 € | 418,10 € |
| 1.300 | 0,61252 € | 796,28 € |
| 2.600 | 0,58330 € | 1.516,58 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

