
2245561410 | |
|---|---|
DigiKey Part Number | 900-2245561410-ND |
Manufacturer | |
Manufacturer Product Number | 2245561410 |
Description | NANO-FIT BMI PLUS HSG, NAT 10CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2245561410 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.098" (2.50mm) |
Series | Mounting Type Panel Mount |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Natural |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,90600 € | 9,06 € |
| 25 | 0,84960 € | 21,24 € |
| 50 | 0,80880 € | 40,44 € |
| 100 | 0,77020 € | 77,02 € |
| 250 | 0,72188 € | 180,47 € |
| 650 | 0,67480 € | 438,62 € |
| 1.300 | 0,64258 € | 835,35 € |
| 2.600 | 0,61192 € | 1.590,99 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

