


2195630013 | |
|---|---|
DigiKey Part Number | 900-2195630013-ND |
Manufacturer | |
Manufacturer Product Number | 2195630013 |
Description | CONN RCPT 18POS PCB PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2195630013 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 18 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,45000 € | 13,45 € |
| 10 | 11,42400 € | 114,24 € |
| 28 | 10,62321 € | 297,45 € |
| 56 | 10,11625 € | 566,51 € |
| 112 | 9,63348 € | 1.078,95 € |
| 252 | 9,09817 € | 2.292,74 € |
| 504 | 8,66440 € | 4.366,86 € |
| 1.008 | 8,25139 € | 8.317,40 € |
| Unit Price without VAT: | 13,45000 € |
|---|---|
| Unit Price with VAT: | 16,00550 € |


