


2195620013 | |
|---|---|
DigiKey Part Number | 900-2195620013-ND |
Manufacturer | |
Manufacturer Product Number | 2195620013 |
Description | CONN PLUG 18POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195620013 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Plug, Male Blades | Contact Finish Gold |
Number of Positions 18 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,36000 € | 18,36 € |
| 10 | 15,60200 € | 156,02 € |
| 30 | 14,43800 € | 433,14 € |
| 60 | 13,74900 € | 824,94 € |
| 120 | 13,09317 € | 1.571,18 € |
| 270 | 12,36570 € | 3.338,74 € |
| 510 | 11,82378 € | 6.030,13 € |
| Unit Price without VAT: | 18,36000 € |
|---|---|
| Unit Price with VAT: | 21,84840 € |



