
2181120402 | |
|---|---|
DigiKey Part Number | 900-2181120402-ND |
Manufacturer | |
Manufacturer Product Number | 2181120402 |
Description | 4 CIRC PICOBLADE RECP:PIGTAIL 22 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.738' (225.00mm, 8.86") |
Datasheet | Datasheet |
EDA/CAD Models | 2181120402 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.738' (225.00mm, 8.86") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,93100 € | 19,31 € |
| 25 | 1,80960 € | 45,24 € |
| 50 | 1,72320 € | 86,16 € |
| 100 | 1,64080 € | 164,08 € |
| 300 | 1,51840 € | 455,52 € |
| 500 | 1,46464 € | 732,32 € |
| 1.000 | 1,39475 € | 1.394,75 € |
| 2.500 | 1,30749 € | 3.268,72 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |











