


BB-SWN-C-1 | |
|---|---|
DigiKey Part Number | 3240-BB-SWN-C-1-ND |
Manufacturer | |
Manufacturer Product Number | BB-SWN-C-1 |
Description | SMALL 3 PORT 10/100M SWITCH |
Customer Reference | |
Detailed Description | Network Switch - Managed 3 Ports |
Datasheet | Datasheet |
EDA/CAD Models | BB-SWN-C-1 Models |
Category | Copper Ports 3 |
Manufacturer BotBlox | Copper Type 10/100 |
Packaging Bag | PoE Ports 0 |
Part Status Active | Connector Type Molex Picoblade |
Type Switch - Managed | Voltage - Input 5 ~ 40VDC |
Number of Ports 3 | Operating Temperature 0°C ~ 85°C |






