
2181021040 | |
|---|---|
DigiKey Part Number | 900-2181021040-ND |
Manufacturer | |
Manufacturer Product Number | 2181021040 |
Description | MICROLOCK PLUS 2.0 RS 4CKT 50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 2181021040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,08700 € | 10,87 € |
| 25 | 1,01920 € | 25,48 € |
| 50 | 0,97020 € | 48,51 € |
| 100 | 0,92390 € | 92,39 € |
| 250 | 0,86604 € | 216,51 € |
| 500 | 0,82468 € | 412,34 € |
| 1.000 | 0,78532 € | 785,32 € |
| 2.500 | 0,73618 € | 1.840,45 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |


