
2181021030 | |
|---|---|
DigiKey Part Number | 900-2181021030-ND |
Manufacturer | |
Manufacturer Product Number | 2181021030 |
Description | MICROLOCK PLUS 2.0 RS 3CKT 50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Cable 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 2181021030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,11600 € | 11,16 € |
| 25 | 1,04600 € | 26,15 € |
| 50 | 0,99580 € | 49,79 € |
| 100 | 0,94820 € | 94,82 € |
| 250 | 0,88880 € | 222,20 € |
| 500 | 0,84634 € | 423,17 € |
| 1.000 | 0,80595 € | 805,95 € |
| 2.500 | 0,75551 € | 1.888,78 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |


