
2169420001 | |
|---|---|
DigiKey Part Number | 900-2169420001-ND |
Manufacturer | |
Manufacturer Product Number | 2169420001 |
Description | WIFI AND GPS COMBO ANTENNA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Galileo, GNSS, Wi-Fi, Zigbee™ Chip Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 10 |
Manufacturer Molex | Return Loss -10dB, -7dB, -6dB, -5dB |
Packaging Bulk | Gain 0.4dBi, 0.8dBi, 0.8dBi, 1.3dBi, 3dBi |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Bluetooth, Navigation, WiFi | Height (Max) 0.047" (1.20mm) |
Frequency Group Wide Band | Applications Bluetooth, Galileo, GNSS, Wi-Fi, Zigbee™ |
Antenna Type Chip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,24195 € | 2.903,40 € |
| Unit Price without VAT: | 0,24195 € |
|---|---|
| Unit Price with VAT: | 0,28792 € |



