
2162721032 | |
|---|---|
DigiKey Part Number | 900-2162721032-ND |
Manufacturer | |
Manufacturer Product Number | 2162721032 |
Description | SL POSITIVE LOCK P-P 3CKT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162721032 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Features Latch Holder |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination Crimp |
Number of Positions 3 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,52100 € | 25,21 € |
| 25 | 2,36360 € | 59,09 € |
| 50 | 2,25040 € | 112,52 € |
| 100 | 2,14290 € | 214,29 € |
| 250 | 2,00872 € | 502,18 € |
| 500 | 1,91286 € | 956,43 € |
| 1.000 | 1,82161 € | 1.821,61 € |
| 2.500 | 1,70767 € | 4.269,18 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |




