
2162701030 | |
|---|---|
DigiKey Part Number | 900-2162701030-ND |
Manufacturer | |
Manufacturer Product Number | 2162701030 |
Description | SL POSITIVE LOCK R-R 3CKT 50MM S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 2162701030 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.164' (50.00mm, 1.97") |
Series | Features Latch Holder |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 3 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,12100 € | 21,21 € |
| 25 | 1,98840 € | 49,71 € |
| 50 | 1,89340 € | 94,67 € |
| 100 | 1,80290 € | 180,29 € |
| 250 | 1,68992 € | 422,48 € |
| 500 | 1,60926 € | 804,63 € |
| 1.000 | 1,53249 € | 1.532,49 € |
| 2.500 | 1,43663 € | 3.591,58 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |






