
2162701084 | |
|---|---|
DigiKey Part Number | 900-2162701084-ND |
Manufacturer | |
Manufacturer Product Number | 2162701084 |
Description | SL POSITIVE LOCK R-R 8CKT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162701084 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 € | 7,72 € |
| 10 | 6,55700 € | 65,57 € |
| 25 | 6,14600 € | 153,65 € |
| 50 | 5,85260 € | 292,63 € |
| 100 | 5,57320 € | 557,32 € |
| 250 | 5,22440 € | 1.306,10 € |
| 500 | 4,97520 € | 2.487,60 € |
| 1.000 | 4,73800 € | 4.738,00 € |
| Unit Price without VAT: | 7,72000 € |
|---|---|
| Unit Price with VAT: | 9,18680 € |







