
2162701083 | |
|---|---|
DigiKey Part Number | 900-2162701083-ND |
Manufacturer | |
Manufacturer Product Number | 2162701083 |
Description | SL POSITIVE LOCK R-R 8CKT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162701083 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 8 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 € | 6,64 € |
| 10 | 5,64200 € | 56,42 € |
| 25 | 5,28800 € | 132,20 € |
| 50 | 5,03540 € | 251,77 € |
| 100 | 4,79510 € | 479,51 € |
| 250 | 4,49500 € | 1.123,75 € |
| 500 | 4,28058 € | 2.140,29 € |
| 1.000 | 4,07649 € | 4.076,49 € |
| Unit Price without VAT: | 6,64000 € |
|---|---|
| Unit Price with VAT: | 7,90160 € |




