2157591047 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,35852 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,39619 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,37272 €
Datasheet

Parametric Equivalent


Molex
In Stock: 557
Unit Price: 0,54000 €
Datasheet
7 Position Rectangular Housing Connector Receptacle Yellow 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2157591047

DigiKey Part Number
900-2157591047-ND
Manufacturer
Manufacturer Product Number
2157591047
Description
MICROFIT+ SR RCPT 7CKT POL-E YLW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 Position Rectangular Housing Connector Receptacle Yellow 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2157591047 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Yellow
Connector Type
Features
Glow Wire Compliant
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2157591017Molex0900-2157591017-ND0,35852 €Parametric Equivalent
2157591027Molex0900-2157591027-ND0,39619 €Parametric Equivalent
2157591037Molex0900-2157591037-ND0,37272 €Parametric Equivalent
2157591007Molex55723-2157591007-ND0,54000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.6000,39619 €2.614,85 €
Unit Price without VAT:0,39619 €
Unit Price with VAT:0,47147 €