Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2157591027 | |
|---|---|
DigiKey Part Number | 900-2157591027-ND |
Manufacturer | |
Manufacturer Product Number | 2157591027 |
Description | MICROFIT+ SR RCPT 7CKT POL-C RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Red 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2157591027 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Red |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2157591017 | Molex | 0 | 900-2157591017-ND | 0,35852 € | Parametric Equivalent |
| 2157591037 | Molex | 0 | 900-2157591037-ND | 0,37272 € | Parametric Equivalent |
| 2157591047 | Molex | 0 | 900-2157591047-ND | 0,39619 € | Parametric Equivalent |
| 2157591007 | Molex | 557 | 23-2157591007-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.600 | 0,39619 € | 2.614,85 € |
| Unit Price without VAT: | 0,39619 € |
|---|---|
| Unit Price with VAT: | 0,47147 € |





