


2153202043 | |
|---|---|
DigiKey Part Number | 900-2153202043-ND |
Manufacturer | |
Manufacturer Product Number | 2153202043 |
Description | MINIFIT JR SR R-R 4 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153202043 Models |
Category | Length 1.97' (600.00mm) |
Manufacturer Molex | Features Latch Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,21000 € | 6,21 € |
| 10 | 5,27900 € | 52,79 € |
| 25 | 4,94880 € | 123,72 € |
| 50 | 4,71240 € | 235,62 € |
| 100 | 4,48750 € | 448,75 € |
| 250 | 4,20664 € | 1.051,66 € |
| 500 | 4,00598 € | 2.002,99 € |
| 1.000 | 3,81495 € | 3.814,95 € |
| Unit Price without VAT: | 6,21000 € |
|---|---|
| Unit Price with VAT: | 7,38990 € |



