MFG_5391
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5391

DigiKey Part Number
1528-5391-ND
Manufacturer
Manufacturer Product Number
5391
Description
IDE MOLEX 4-PIN PLUG CABLE - 30C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Plug to Cable 0.984' (300.00mm, 11.81")
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
4
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,82000 €0,82 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €