
2151700602 | |
|---|---|
DigiKey Part Number | 900-2151700602-ND |
Manufacturer | |
Manufacturer Product Number | 2151700602 |
Description | CABLE ASSY. 6 CKT PICO-CLASP 300 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual (Round) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,06000 € | 6,06 € |
| 10 | 5,15200 € | 51,52 € |
| 25 | 4,82920 € | 120,73 € |
| 50 | 4,59840 € | 229,92 € |
| 100 | 4,37890 € | 437,89 € |
| 250 | 4,10476 € | 1.026,19 € |
| 500 | 3,90896 € | 1.954,48 € |
| 1.000 | 3,72257 € | 3.722,57 € |
| Unit Price without VAT: | 6,06000 € |
|---|---|
| Unit Price with VAT: | 7,21140 € |











