Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



102241-5 | |
|---|---|
DigiKey Part Number | A26986-ND |
Manufacturer | |
Manufacturer Product Number | 102241-5 |
Description | CONN RCPT HSG 7POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 102241-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,84700 € | 18,47 € |
| 25 | 1,73080 € | 43,27 € |
| 50 | 1,64820 € | 82,41 € |
| 100 | 1,56950 € | 156,95 € |
| 250 | 1,47120 € | 367,80 € |
| 500 | 1,40096 € | 700,48 € |
| 1.000 | 1,33411 € | 1.334,11 € |
| 2.500 | 1,25064 € | 3.126,60 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

































