NTC Thermistor 10k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2146521633

DigiKey Part Number
900-2146521633-ND
Manufacturer
Manufacturer Product Number
2146521633
Description
NTC RING CBL 3800 M3.5 75MM 10K
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Ring Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3800K
B25/100
-
Operating Temperature
-40°C ~ 105°C
Power - Max
100 mW
Length - Lead Wire
2.95" (75.00mm)
Mounting Type
Free Hanging
Package / Case
Ring Lug
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.644
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,31000 €2,31 €
52,06200 €10,31 €
101,97100 €19,71 €
251,86000 €46,50 €
501,78480 €89,24 €
1001,71590 €171,59 €
5001,57716 €788,58 €
1.0001,52548 €1.525,48 €
5.0001,42139 €7.106,95 €
Manufacturers Standard Package
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,74890 €