
NRG1104H3975B2H | |
|---|---|
DigiKey Part Number | 283-NRG1104H3975B2H-ND |
Manufacturer | |
Manufacturer Product Number | NRG1104H3975B2H |
Description | THERMISTOR 10K OHM 3975 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead with Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3975K | |
B25/100 | - | |
Operating Temperature | -30°C ~ 105°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 11.81" (300.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 5 | 0,85600 € | 4,28 € |
| 10 | 0,81200 € | 8,12 € |
| 25 | 0,76120 € | 19,03 € |
| 50 | 0,72620 € | 36,31 € |
| 100 | 0,69440 € | 69,44 € |
| 500 | 0,63042 € | 315,21 € |
| 1.000 | 0,60662 € | 606,62 € |
| 5.000 | 0,55873 € | 2.793,65 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |








