2146521603 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 1.644
Unit Price: 2,28000 €
Datasheet
NTC Thermistor 10k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Ring Lug
Negative Temperature Coefficient (NTC) Thermistor
Basics of NTC and PTC Thermistors - Another Teaching Moment

2146521603

DigiKey Part Number
900-2146521603-ND
Manufacturer
Manufacturer Product Number
2146521603
Description
NTC RING CABLE - 3802 M3.5 75MM
Customer Reference
Detailed Description
NTC Thermistor 10k Ring Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3802K
Manufacturer
Molex
Operating Temperature
-40°C ~ 150°C
Series
Power - Max
100 mW
Packaging
Bag
Length - Lead Wire
2.95" (75.00mm)
Part Status
Obsolete
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
10k
Package / Case
Ring Lug
Resistance Tolerance
±1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2146521633Molex1.644900-2146521633-ND2,28000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes