Similar




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz, 3.75GHz, 4.7GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz ~ 4.2GHz, 3.3GHz, 4.4GHz ~ 5GHz | |
Antenna Type | Blade, Tilt | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | -10dB, -5dB | |
Gain | 1.6dBi, 5.5dBi, 3.6dBi, 3.5dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.752" (171.50mm) | |
Applications | LTE | |
Base Product Number |


