
GW.51.5153W | |
|---|---|
DigiKey Part Number | 931-GW.51.5153W-ND |
Manufacturer | |
Manufacturer Product Number | GW.51.5153W |
Description | WHITE WI-FI 2.4/5.8/7.1GHZ 5DBI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.375GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 5.23dBi, 5.54dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.795" (198.00mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 4,87400 € | 48,74 € |
| 80 | 4,17200 € | 333,76 € |
| 160 | 4,01538 € | 642,46 € |
| 320 | 3,88653 € | 1.243,69 € |
| 560 | 3,79934 € | 2.127,63 € |
| 1.040 | 3,71759 € | 3.866,29 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |




