RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Whip, Tilt I-PEX MHF Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Whip, Tilt I-PEX MHF Connector Mount
RFID Asset Tracking Solutions
Molex Antenna Solutions

2143861001

DigiKey Part Number
900-2143861001-ND
Manufacturer
Manufacturer Product Number
2143861001
Description
WI-FI/BLUETOOTH EXT ANTENNA I-PE
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Whip, Tilt I-PEX MHF Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
2143861001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz
Antenna Type
Whip, Tilt
Number of Bands
2
VSWR
-
Return Loss
-10dB
Gain
5.2dBi, 3.3dBi
Features
Cable - 100mm
Termination
I-PEX MHF
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
4.094" (104.00mm)
Applications
Bluetooth, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,14000 €3,14 €
102,36400 €23,64 €
252,17120 €54,28 €
1001,95840 €195,84 €
Manufacturers Standard Package
Unit Price without VAT:3,14000 €
Unit Price with VAT:3,73660 €